Descriptions of Molex 03-06-2033 provided by its distributors.
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 3 Contacts, 1 Row, 3.68 mm, Panel Mount, 1625 Series, Nylon, Standard .062"
Connector Housing, Plug, 3Pos, 3.68Mm; |Molex 30620-33.
1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 3 Circuits, with Pre-bent Mounting Ears
3.68mm 1x3P 3 1 P=3.68mm Housings (Wire To Board / Wire To Wire ) ROHS
Molex Connector housing, 3road, 3.68mmPitch, 1line
Molex 03062033 Pin Housing 3 Pins 3.68mm Spacing Pre-bent Ears
Conn Housing PL 3 POS 3.68mmCrimp ST Panel Mount Natural Bag
Terminal House Mini Plug W/Mnt Ear & Dtent Wndw 3 Circuit
CONN,MOLEX 03-06-2033 3 CIRCUIT,.062",PLUG
062 Pwr Conn Plug Panl Mnt 3Ckt
Crimping Terminal Rubber Shell
CONN HOUSING, PLUG, 3POS, 3.68MM;
CONN PLUG 3POS .062 PANEL MOUNT
CONNECTOR HOUSING, PLUG, 3POS; Product Range:Standard .062" 1625 Series; Gender:Plug; No. of Positions:3Ways; Pitch Spacing:3.68mm; For Use With:Molex 1561, 4559, 4529, 2190, 2189, 1787, 1855, 1560, 1786, 1854, 1778, 177