Descriptions of Molex 39-01-4033 provided by its distributors.
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 3 Contacts, 1 Row, 4.2 mm, Panel Mount, 5559 Series, Nylon, Mini-Fit Jr.
Connector Housing PL 3 Position 4.2mm Pitch Straight Bag
Molex Crimp Connector Housing, 3road, 4.2mmPitch, 1line
4.2mm 1x3P 3 1 P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Mini-Fit Jr.™ Plug Housing, Single Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 3 Circuits
Molex 39014033 Mini-fit Jr. Socket 3 Pins 4.2mm Panel Ears
Mini-Fit Jr. Housing, Plug, 3 Poles, 1 Rows, 4.2mm Pitch
Headers & Wire Housings MINI-FIT JR PLG 03P 94V-0 PNL
Conn Housing PL 3 POS 4.2mm Crimp ST Panel Mount Bag
Avnet Japan
CONN HOUSING, PLUG, 3POS, 4.2MM;
Headers&Wire Housings 3 CKT PLUG HOUSING
MiniFitJrPlg SR FreeHng V-2 3Ckt
CONN PLUG 3POS VERT PANEL MOUNT
CONN HOUSING, PLUG, 3POS, 4.2MM; Product Range:Mini-Fit Jr. 5559 Series; Gender:Plug; No. of Positions:3Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts; SV