What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-640508-0

Connector, Soft Shell; 250 VAC; 9 A (Max.); 0.165 in.; Nylon; Brick Red; 3

$ 1.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640508-0.

TE Connectivity

Datasheet10 pages10 years ago
Technical Drawing1 page15 years ago
Instruction Sheet4 pages28 years ago
Datasheet12 pages15 years ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago
Datasheet8 pages27 years ago

Electro Sonic

IHS

JRH Electronics

Farnell

Inventory History

3 month trend:
-50.27%

CAD Models

Download TE Connectivity 1-640508-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity172329-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1586106-3
4.2mm 1x3P 3 1 With locking buckle P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-640508-0 provided by its distributors.

Connector, Soft Shell; 250 VAC; 9 A (Max.); 0.165 in.; Nylon; Brick Red; 3
Connector Housing, MRII, Receptacle, 3 Ways, 4.2 mm, AMP MRII Series Pin Contacts
PLUG & SOCKET HOUSING, RECEPTACLE, NYLON; Product Range:-; Gender:Receptacle; No. of Positions:3Ways; Pitch Spacing:4.19mm; For Use With:Miniature Rectangular ; Available until stocks are exhausted Alternatives available
03P MR II CAP HSG V0 Connector & Housing Type: Cap Connector Product Type: Housing Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Cap Housing With Polarization | Standard Rectangular Connector | Part Number: 1-640508-0 | Internal Number: 1-640508-0 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640508-0 .
  • 1-640508-0.