TE Connectivity / Corcom PE00XD000

Power Entry Module Unfiltered M 3 POS (115VAC/230)VACVAC Fuse/Voltage Selector RA 1 Port
$ 11.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PE00XD000.

IHS

Datasheet5 pages1 year ago
Datasheet7 pages25 years ago

Master Electronics

TE Connectivity

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.73%

CAD Models

Download TE Connectivity / Corcom PE00XD000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350767-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity1-480304-0
Connector, Soft Shell; Commercial MATE-N-LOK; 3; Nylon; 0.084; Plug; 13 A
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-350346-0
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / Corcom PE00XD000 provided by its distributors.

Power Entry Module Unfiltered M 3 POS (115VAC/230)VACVAC Fuse/Voltage Selector RA 1 Port
Power Entry Module Unfiltered M 3 POS 250VAC 10A ST 1 Port
AC Power Entry Modules NO FILTER/DUAL FUSE HORIZONTAL MOUNT
Mains Power Connector, 115/230VAC
PWR ENT MOD RCPT IEC320-C14 PNL | TE Connectivity 2-6609956-2
Cross Referenced to TE CNTY CORCOM - Part CORPE00XD000
Pe00Xd000=C4936/ Box |Corcom Te Connectivity PE00XD000
PE00XD000 POWER ENTRY UNFILTER
2-6609956-2, TE CONNECTIVITY/AMP BRAND
Special Order: PE00XD000=C4936 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: No Switch Filter Shield Type: None Product Orientation: Vertical Power Entry (Filtered/Unfiltered) Dual AC (Series/Parallel) Switch | Corcom P Series Multi-Function Inlet Fil | Part Number: 2-6609956-2 | Internal Number: 2-6609956-2 | Alias Number: PE00XD000 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-6609956-2