Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-350346-0

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-350346-0.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Farnell

TE Connectivity

element14 APAC

TME

Inventory History

3 month trend:
-9.84%

CAD Models

Download TE Connectivity 1-350346-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-11-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity1-480304-0
Connector, Soft Shell; Commercial MATE-N-LOK; 3; Nylon; 0.084; Plug; 13 A
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity770073-1
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-350346-0 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Connector Housings; 1-350346-0; TE CONNECTIVITY; 1; 3; Natural; Straight
PLUG HOUSING, 3POS, NYLON, NATURAL; Product Range:MATE-N-LOK Series; Gender:Plug; No. of Positions:3Ways; Pitch Spacing:6.1mm; For Use With:AMP MATE-N-LOK Series Socket & 350347 Series Cap Crimp Contacts; SVHC:No SVHC (1
03P .140 MNL PLUG P/M NAT Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1-350346-0 | Internal Number: 1-350346-0 | TE Connectivity | MATE-N-LOK
RECEPTACLE HOUSING, 3WAY; Product Range:0.140 MATE-N-LOK Series; Gender:Plug; No. of Positions:3Ways; Pitch Spacing:6.1mm; For Use With:0.140 MATE-N-LOK Connectors; SVHC:No SVHC (07-Jul-2017); Colour:Clear; Current per Contact Max:28A; Flammability Rating:UL94V-2; Insulation Resistance Voltage:3000V; Material:Nylon; No. of Rows:1Rows; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Voltage Rating V DC:250V; Voltage Rating VAC:250V; Wire Size AWG Max:10AWG; Wire Size AWG Min:20AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-350346-0.