TE Connectivity / Corcom 6EJT8

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A/Contact ST 1 Port
$ 13.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 6EJT8.

IHS

Datasheet4 pages2 years ago

Electro Sonic

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+38.95%

CAD Models

Download TE Connectivity / Corcom 6EJT8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityFN9222-6-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
TE Connectivity / Corcom6EH4
CORCOM, FILTER,6 A,2250 VDC (LINE-TO-GROUND),1450 VDC (LINE-TO-LINE),250VAC(MAX.)
Schurter5110.0633.1
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9222-6-06
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 780 µH, faston plug 6.3 mm, FN9222-6-06
TE Connectivity6609001-7
Mains Power Connector, 6A, 250VAC, Male, Screw Terminal
TE ConnectivityFN9222B-6-06
POWER ENTRY MODULE, MEDICAL, MALE, REAR, SOLDER, 3, 250VAC, 6A, FN 9222 SERIES

Descriptions

Descriptions of TE Connectivity / Corcom 6EJT8 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A/Contact ST 1 Port
EJT Series 3 Position 250 V 6 A Quick Connec Vertical Power Inlet Filter
POWER LINE FILTER, 6A, 430UA, 250VAC; Capacitance:0.1016µF; Voltage Rating:250VAC; Filter Type:EMI, RFI; Current Rating:6A; Terminals:Wire
6EJT8=F8143 Filter Type: Power Line Mount Angle: Vertical Leakage Current (Max) (120VAC, 60Hz): 250 µA Leakage Current (Max) (250VAC, 50Hz): 430 µA Current Rating: 6 A Power Line Vertical 250 µA 430 µA | Corcom Ejt Series Iec Filtered Inlet | Part Number: 6EJT8 | Internal Number: 2-6609006-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-6609006-8