TE Connectivity / Corcom 3EZM1S

Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 3A Fuse/Voltage Selector ST 1 Port
$ 149.875
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 3EZM1S.

IHS

Datasheet4 pages1 year ago
Datasheet7 pages0 years ago
Datasheet7 pages27 years ago

Master Electronics

JRH Electronics

Electro Sonic

State Electronics

Inventory History

3 month trend:
-11.46%

CAD Models

Download TE Connectivity / Corcom 3EZM1S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-480706-0
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / Corcom 3EZM1S provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 3A Fuse/Voltage Selector ST 1 Port
IEC Power Entry Modules 3A IEC-.110 FASTON FLANGE MOUNT
Mains Power Connector, 115/230VAC, Male
FILTER,3 A @ 120 VAC,2 A @ 250 VAC,250 VAC,0.5 MA, FLANGE, ZM, M SERIES,
Power Entry Enhanced Performance
3EZM1S=F8122 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: No Switch Filter Shield Type: Filter Shield Mount Angle: Right Angle Power Entry Module Single AC Switch Filter Shield | Corcom M Series Multi-Function Inlet Fil | Part Number: 3EZM1S | Internal Number: 6609132-8 | TE Connectivity
EMI/RFI Filters and Accessories
POWER ENTRY MODULE, PIN, 3A; Series:M; G; POWER ENTRY MODULE, PIN, 3A; Series:M; Gender:Plug; Voltage Rating:250VAC; Current Rating:3A; Connector Mounting:Flange; Contact Termination:Quick Connect; Capacitance:370nF; Connector Type:Filtered / Fused Power Entry

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609132-8