
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CCM2007-ND | 38 | 108 | Bulk | ||||||||
| JRH Electronics | 1-6609115-5 | 27 | 3 | 22h | ||||||||
| Heilind Asia | 3EGG1C-2 | 0 | 2h | |||||||||
| Interstate Connecting Components | 3EGG1C-2 | 0 | 7h | |||||||||
| Heilind Americas | 3EGG1C-2 | 0 | 8h |
Download TE Connectivity / Corcom 3EGG1C-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / Corcom 3EGG1C-2 provided by its distributors.
TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names: