TE Connectivity / Corcom 1EGS1-1

Ac Power Entry Modules 1A Iec 1/4 Faston Snap In |Te Connectivity Amp 6609117-1
$ 15.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 1EGS1-1.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago

Master Electronics

Electro Sonic

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Corcom 1EGS1-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter5200.0143.1
Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE ConnectivityFN9260SB-1-06-30
Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, Plug
SchurterKMF1.1111.11
Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal, Socket
SchurterKMF1.1211.11
Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE Connectivity / Corcom1EGS1-2
Ac Power Entry Modules 1A Iec 1/4 Faston Snap In |Te Connectivity Amp 6609117-2
TE ConnectivityFN9260B-1-06
IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 5.3 mH, faston plug 6.3 mm, FN9260B-1-06
Mini-Fit Jr.™ Plug Housing, Dual Row with Panel Mount Ears, UL 94V-2, Panel Mount, 10 Circuits
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640526-0
Connector, Soft Shell; 250 V; 9 A (Max.); 36; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-640523-0
Connector, Soft Shell; 250 V; 9 A (Max.); 15; Nylon; Brick Red; Matrix; Plug

Descriptions

Descriptions of TE Connectivity / Corcom 1EGS1-1 provided by its distributors.

Ac Power Entry Modules 1A Iec 1/4 Faston Snap In |Te Connectivity Amp 6609117-1
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 1A Fuse ST 1 Port
GG Series 1 A 250 VAC Snap-In Power Entry Module
Mains Power Connector, 115/230VAC
EMI/RFI Filters and Accessories
PWR ENT MOD RCPT IEC320-C14 PNL
Special Order: 1EGS1-1=F7861 S0 Filter Type: Power Entry Module Input Voltage Selection: None Filter Switch Type: No Switch Filter Shield Type: Filter Shield Mount Angle: Right Angle Power Entry Module Switch Filter Shield | Corcom Gg Series Multi-Function Inlet Fi | Part Number: 1EGS1-1 | Internal Number: 6609117-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609117-1