TE Connectivity FN9260B-1-06

IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 5.3 mH, faston plug 6.3 mm, FN9260B-1-06
$ 12.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9260B-1-06.

IHS

Datasheet6 pages4 years ago

Newark

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+174%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityFN9260SB-1-06-30
Mains Power Connector, 1A, 250VAC, Male, Solder Terminal, Plug
SchurterKMF1.1211.11
Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter5200.0123.1
Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE ConnectivityFN261-1-06
Power Entry Module Filtered M 3 POS 250VAC 1A Fuse ST 1 Port
Schurter5200.0143.1
Mains Power Connector, 1A, 125/250VAC, Male, Quick Connect Terminal, Socket
Qualtek723W-X2/04
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal

Descriptions

Descriptions of TE Connectivity FN9260B-1-06 provided by its distributors.

IEC inlet filter C14, 50 to 400 Hz, 1 A, 250 VAC, 5.3 mH, faston plug 6.3 mm, FN9260B-1-06
Power Entry Module Filtered M 3 POS 250VAC 1A Fuse ST 1 Port
POWER ENTRY MODULE;2A;TWIN FUSE;PANEL MOUNT/SCREW;MEDICAL;FN 9260 SERIES
Schaffner General Purpose Power Entry Modu
AC Power Entry Modules MEDICAL FUSE 1A
Power Inlet with Filter, 1A, 250VAC
FILTERED IEC POWER ENTRY MODULES;
FN9260B-1-06, TE CONNECTIVITY / SCHAFFNER
PWR ENT MOD RCPT IEC320-C14 PNL
FILTR IEC 1A 2FUSE 6.3FAST MED
IEC FILTER 2 FUSE 1A MEDICAL; Product Range:FN 9260 Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:1A; Connector Mounting:Panel Mount;
FN9260B-1-06 Current Rating (Max): 1 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 0 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 µA Fn9260 / Fn9261 Power Entry Modules With Emc Filter – General-Purpose Solution With Fuse Option | 1 A Filtered 0 µA FASTON | Part Number: FN9260B-1-06 | Internal Number: 800504-SF | FN9260B-1-06 Current Rating (Max): 1 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 0 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 µA Fn9260 / Fn9261 Power Entry Modules With Emc Filter – General-Purpose Solution With Fuse Option | 1 A Filtered 0 µA FASTON | Part# FN9260B-1-06 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800504
  • FN 9260B-1-06
  • FN 9260B-1/06
  • FN9260B-1/06
  • FN9260B106