TE Connectivity / Corcom 1EGG1C-1

Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal
$ 27.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 1EGG1C-1.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago

JRH Electronics

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-11.98%

CAD Models

Download TE Connectivity / Corcom 1EGG1C-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-480706-0
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / Corcom 1EGG1C-1 provided by its distributors.

Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 1A Fuse ST 1 Port
Ac Power Entry Modules 1A Iec 1/4 Faston Grnd |Te Connectivity Amp 6609115-4
POWER ENTRY CONN, PLUG, 1A/250V, FLANGE; Product Range:Corcom GG Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:1A; Connector Mounting:Flange Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (27-Ju
Special Order: 1EGG1C-1=F7643 S0 Filter Type: Power Entry Module Input Voltage Selection: None Filter Switch Type: No Switch Filter Shield Type: Filter Shield Mount Angle: Right Angle Power Entry Module Switch Filter Shield | Corcom Gg Series Multi-Function Inlet Fi | Part Number: 1EGG1C-1 | Internal Number: 6609115-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1EGG1C1
  • 6609115-4
  • 6609115-4 .