TE Connectivity / Corcom 15SRBS1-S

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 15SRBS1-S.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

State Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Corcom 15SRBS1-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-11-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Schurter4797.0015
Mains Power Connector, 16/20A, 250VAC, Female, Quick Connect Terminal, Plug
Schurter4793.4000
Mains Power Connector, 20A, 250VAC, Male, Quick Connect Terminal
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount
Schurter4793.4200
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In
Qualtek744W-00/04
3 Position 250 V Receptacle Male Pins Panel Mount Connector
BulginPX0596/63
Mains Power Connector, 16/20A, 250Vac, Male, Solder Terminal, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640523-0
Connector, Soft Shell; 250 V; 9 A (Max.); 15; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-640518-0
Connector, Soft Shell; 250 V; 9 A (Max.); 3; Nylon; Brick Red; In-Line; Plug

Descriptions

Descriptions of TE Connectivity / Corcom 15SRBS1-S provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port
Mains Power Connector, 115/230VAC, Male, Screw Terminal
10/15A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
Corcom SRB Series 15 Amp Small Footprint Shielded Line EMI RFI Filter 15SRBS1-S
Power Entry Module EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount
15SRBS1-S=F8221B Filter Type: Power Line Product Orientation: Vertical Leakage Current (Max) (120VAC
AC Power Entry Modules 15A .250 Terminal
Cross Referenced to TE CNTY CORCOM - Part COR15SRBS1-S
TYCO POWER LINE FILTER;40 MOQ / 120 SQ
General Purpose Filters 15A .250 Terminal
2-6609987-1, TE CONNECTIVITY/AMP BRAND
EMI/RFI Filters and Accessories
PWR ENT RCPT IEC320-C14 PANEL QC
RFI POWER LINE FILTER, 15A, 33.2UA; Capacitance:220pF; Voltage Rating:250VAC; Filter Type:Standard; Current Rating:15A; Filter Terminals:Quick Connect; Inductance Min:-; Leakage Current Max:33.2µA; Product Range:CORCOM SRB Series RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15SRBS1S
  • 2-6609987-1