TE Connectivity / Corcom 15SRB1-X

Corcom; AC Power Entry Modules; 15SRB1-X=F8219E; 6609987-6 | TE Connectivity 15SRB1-X
$ 2.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 15SRB1-X.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Master Electronics

State Electronics

Inventory History

3 month trend:
-3.73%

CAD Models

Download TE Connectivity / Corcom 15SRB1-X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-480706-0
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / Corcom 15SRB1-X provided by its distributors.

Corcom;AC Power Entry Modules;15SRB1-X=F8219E;6609987-6 | TE Connectivity 15SRB1-X
Mains Power Connector, 115/230VAC, Male, Screw Terminal
Power Entry Module EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port
IEC INLET C14, 15A, 250VAC, PANEL; IEC Connector Type:IEC C14 Inlet; Current Rating:15A; Voltage Rating:250VAC; Contact Termination Type:Quick Connect; Connector Mounting:Snap-In, Flange Mount; Produc 20M3431

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15SRB1X
  • 6609987-6