TE Connectivity / Corcom 10EHG8-2

Filter, Power Line, 10 A, 250 VAC, 50/60 HZ, Two 5 x 20 Fuse Holders | TE Connectivity 10EHG8-2
$ 19.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 10EHG8-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.10%

CAD Models

Download TE Connectivity / Corcom 10EHG8-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-480706-0
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / Corcom 10EHG8-2 provided by its distributors.

Filter, Power Line, 10 A, 250 VAC, 50/60 HZ, Two 5 x 20 Fuse Holders | TE Connectivity 10EHG8-2
HG Series 10 Amp 250 VAC Panel Mount Screw Hole Power Entry Module
10EHG8-2=F8245 Filter Type: Power Entry Module Filter Switch Type: No Switch Filter Shield Type: Shielded Product Orientation: Right Angle Leakage Current (Max) (120VAC
POWER ENTRY MODULE, 10A, 0.5UA; Product Range:GG, HG Style; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Flange Mount; Contact Termination Type:Solder; Capacitance:101nF; Contact Termination:Solder RoHS Compliant: Yes
POWER ENTRY MODULE, 10A, 0.5UA; Series:H; POWER ENTRY MODULE, 10A, 0.5UA; Series:HG; Voltage Rating:250VAC; Current Rating:10A; Approval Bodies:CSA / UR / VDE; Capacitance:101nF; Features:Dual metric 5 x 20mm fuseholder; Filter Terminals:Wire Leaded; Filter Type:Medical

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609116-5