TE Connectivity / Corcom 10EGG8-2

Filter, Power Line, 10 A, 250 VAC, 50/60 HZ, Two 5 x 20 Fuse Holders | TE Connectivity 10EGG8-2
$ 19.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 10EGG8-2.

TE Connectivity

Datasheet3 pages15 years ago
Datasheet4 pages14 years ago
Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet12 pages14 years ago
Datasheet292 pages15 years ago
Technical Drawing1 page0 years ago
Datasheet4 pages11 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.81%

CAD Models

Download TE Connectivity / Corcom 10EGG8-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-480706-0
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / Corcom 10EGG8-2 provided by its distributors.

Filter, Power Line, 10 A, 250 VAC, 50/60 HZ, Two 5 x 20 Fuse Holders | TE Connectivity 10EGG8-2
Power Entry Module Filtered M 3 POS 250VACVAC 10A/Contact Fuse ST 1 Port
POWER ENTRY MODULE, 10A, 420UA; Connector Type:IEC C14; Current Rating:10A; Voltage Rating:250VAC; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5mm x 20mm; Connector Terminals:Quick Connect; Connect 73P5072
POWER ENTRY MODULE, 10A, 420UA; Product Range:GG, HG Style; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Flange Mount; Contact Termination Type:Solder; Capacitance:101nF; Contact Termination:Solder RoHS Compliant: Yes
10EGG8-2=F8244 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: None Filter Switch Type: No Switch Filter Shield Type: Shielded Mount Angle: Vertical Power Entry (Filtered/Unfiltered) Switch Shielded | Corcom Gg Series Multi-Function Inlet Fi | Part Number: 10EGG8-2 | Internal Number: 3-1609115-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1609115-6