TE Connectivity / Corcom 10EGG8-1

Corcom, Filter, Power Line, 10 A, 250 VAC, 50/60 Hz, One 5 X 20 Fuse Holder
$ 18.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 10EGG8-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Future Electronics

Inventory History

3 month trend:
-10.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-480706-0
Connector, Soft Shell; Universal MATE-N-LOK; 9; Plug; Nylon; Natural; 19 A
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / Corcom 10EGG8-1 provided by its distributors.

CORCOM, FILTER, POWER LINE, 10 A, 250 VAC, 50/60 HZ, ONE 5 X 20 FUSE HOLDER
POWER ENTRY MODULE, 10A, 420UA; Connector Type:IEC C14; Current Rating:10A; Voltage Rating:250VAC; Fuse Holder:1-Pole Fuse Holder; Fuse Size Held:5mm x 20mm; Connector Terminals:Quick Connect; Connect 73P5071
POWER ENTRY MODULE, 10A, 420UA; Product Range:GG, HG Style; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Flange Mount; Contact Termination Type:Solder; Capacitance:101nF; Contact Termination:Solder RoHS Compliant: Yes
10EGG8-1=F8243 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: None Filter Switch Type: No Switch Filter Shield Type: Shielded Mount Angle: Vertical Power Entry (Filtered/Unfiltered) Switch Shielded | Corcom Gg Series Multi-Function Inlet Fi | Part Number: 10EGG8-1 | Internal Number: 3-1609115-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1609115-5