TE Connectivity / AMP T2120043201-000

Heavy Duty Power Connectors HK4/0-004-F, WITH CROSS SCREW
$ 19.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP T2120043201-000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity / AMP T2120043201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOLEX 43045-0400 Header, Dual Row, 90°, 4p, Tin Plating Snap-in Peg PCB Lock, GW Compatible
Conn Power Header 4 POS 3mm Solder RA Surface Mount 4 Terminal 1 Port T/R
Connector Wire to Board Header 4 Position 3mm Solder Right Angle Thru-Hole Tray
TE Connectivity776487-1
Connector Housing, AMPSEAL, Plug, 12 Ways, 4.5 mm, AMP AMPSEAL Series Socket Contacts
TE Connectivity776488-2
TE Connectivity 776488-2 AS Connector Female Shrouded 4POS 4.50MM
TE Connectivity776536-1
CONNECTOR, AMPSEAL 16, CAP ASSEMBLY, 4 POSITION, 18-20 AWG, RED | TE Connectivity 776536-1

Descriptions

Descriptions of TE Connectivity / AMP T2120043201-000 provided by its distributors.

Heavy Duty Power Connectors HK4/0-004-F, WITH CROSS SCREW
Rectangular Connector, 4 Contact(s), Female
Rectangular Contact Inserts, Socket, 4 Pole Configuration, Screw Terminal, 4 Position, Power & Signal, HDC HK/HWK
T2120043201-000, TE CONNECTIVITY/AMP BRAND
Special Order: HK4/0-004-F, WITH CROSS SCREW Contact Type: Socket Rectangular Connector Insert Type: Contact Insert Pole Configuration: 4 Termination Method to Wire & Cable: Screw Terminal Sealable: No Socket Contact Insert 4 Screw Terminal | Rectangular Contact Insert | Part Number: T2120043201-000 | Internal Number: T2120043201-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors