Molex 43045-0400

RECT CONN Header Male Pin Through Hole, Right Angle 4 POS 3mm Solder Tin Tray
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0400.

Farnell

Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Datasheet1 page23 years ago

Molex

Upverter

TME

Master Electronics

Inventory History

3 month trend:
-4.43%

CAD Models

Download Molex 43045-0400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 1.15
$ 1.15
Stock
1,955,157
366,220
366,220
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3 mm
2.9972 mm
2.9972 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle, Vertical
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

HEADER,2 ROW, RIGHT-ANGLE, RETENTION CLIP,4 PIN, TIN PLATE, SMT/GLOW WIRE COMPATIBLE
Header 2 Row Vertical Polarizing Peg 4 Pin Tin Plate SMT/Glow Wire Kinked Leads
Amphenol Communications Solutions10127720-041LF
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Connector Header Through Hole, Right Angle 4 position 0.118 (3.00mm)
Amphenol Communications Solutions67997-404HLF
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
Amphenol Communications Solutions68021-104HLF
BergStik®, BtB conn Unshrouded RA Header, Through Hole, Dbl row 4 pos. 2.54mm

Descriptions

Descriptions of Molex 43045-0400 provided by its distributors.

RECT CONN Header Male Pin Through Hole, Right Angle 4 POS 3mm Solder Tin Tray
HEADER 2 ROW RIGHT-ANGLE SNAP-IN LOCK 4 PIN TIN PLATE SMT/GLOW WIRE COMPATIBLE
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, Tin (Sn) Plating, Glow Wire Compatible
and43045-0400For the same material,Molex 3.0mmpitch4pDouble row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, Through hole mounting
Wire To Board Header; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:4; Contact Termination:Solder; Contact Material:Brass; Series:43045; Contact Plating:Tin; Color:Black; Connector Mounting:PC Board ;RoHS Compliant: Yes
HEADER, RIGHT ANGLE, 4WAY; Connector Type:Wire to Board; Series:MicroFit; Contact Termination:Solder; Gender:Plug; No. of Contacts:4; No. of Rows:2; Pitch Spacing:3mm; Contact Plating:Tin; Contact Material:Brass; Colour:Black; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Current Rating:5A; Flammability Rating:UL94V-0; Lead Spacing:3mm; Material:Polyester; No. of Poles:4; No. of Ways:4; Termination Method:Solder; Voltage Rating V AC:250V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 043045-0400
  • 0430450400
  • 430-45-0400
  • 43045-0400.
  • 430450400