TE Connectivity 776536-1

TE Connectivity 776536-1 Automotive Connector Female 4 Positions Red 20-18 AWG
$ 1.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776536-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

ODG (Origin Data Global)

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+4.42%

CAD Models

Download TE Connectivity 776536-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776488-1
Conn Housing RCP 4 POS 4.5mm Crimp ST Cable Mount Automotive Package
TE Connectivity776536-3
DEUTSCH 4 Pos. 2 Row 4.5 mm Straight Clip Mount Ampseal Socket Housing Connector
TE Connectivity776536-4
TE Connectivity 776536-4 Connector Female 4P 1R Diameter Grn/Red Wire Unshrouded
SamtecIPBD-02-D
Connector Housing, Dual Row, IPBD Series, Receptacle, 4 Positions, 4.19 mm
Pin and Socket Header PCB - Bottom Entry 10P
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 776536-1 provided by its distributors.

TE Connectivity 776536-1 Automotive Connector Female 4 Positions Red 20-18 AWG
TE Connectivity AMPSEAL 16 Connector Housing, Male, 4 Pos, 2 Rows, Bracket Mount
Automotive Connector Housing, AMPSEAL 16, Plug, 4 Ways
PLUG AND SOCKET CONNECTOR HOUSING; Produ; PLUG AND SOCKET CONNECTOR HOUSING; Product Range:AMPSEAL Series; Gender:Receptacle; No. of Positions:4Positions; Pitch Spacing:4.5mm; For Use With:AMPSEAL 16 Connectors; Colour:Red; Connector Mounting:Cable Mount
AS16,CAP ASSY,ST,04P,E SEAL,CODE A Nominal Voltage Architecture: 48 V 24 V 12 V 240 V Number of Positions: 4 Connector & Housing Type: Cap Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Cap - Housings For Male Terminal | 48 V | Part Number: 776536-1 | Internal Number: 776536-1 | Alias Number: AS16-ST-04-04PA-E | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776536-1.