TE Connectivity 776488-2

TE Connectivity 776488-2 AS Connector Female Shrouded 4POS 4.50MM
$ 1.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776488-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+11.26%

CAD Models

Download TE Connectivity 776488-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-05-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776536-1
TE Connectivity 776536-1 Automotive Connector Female 4 Positions Red 20-18 AWG
TE Connectivity776488-1
Conn Housing RCP 4 POS 4.5mm Crimp ST Cable Mount Automotive Package
TE Connectivity776488-3
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 4 Contacts, 2 Rows, 4.2 mm, 30072 Series, Nylon, Mini-Fit TPA

Descriptions

Descriptions of TE Connectivity 776488-2 provided by its distributors.

TE Connectivity 776488-2 AS Connector Female Shrouded 4POS 4.50MM
AMPSEAL 16 Sealed Wire-to-Wire and Wire-to-Board Connector, 13A, HDSF 16AWG Terminals, Integrated Locking, 2/3/4/6/8/12 Pos
PLUG AND SOCKET CONNECTOR HOUSING; Serie; PLUG AND SOCKET CONNECTOR HOUSING; Series:AMPSEAL; No. of Positions:4; Pitch Spacing:4.5mm; For Use With:AMPSEAL 16 Connectors; Color:Gray; Connector Mounting:Cable; Connector Type:Plug & Socket; Gender:Receptacle; No. of Contacts:4
AS16,CAP ASSY,ST,04P,N SEAL,CODE B Nominal Voltage Architecture: 240 V 24 V 12 V 48 V Number of Positions: 4 Connector & Housing Type: Cap Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Cap - Housings For Male Terminal | 240 V | Part Number: 776488-2 | Internal Number: 776488-2 | Alias Number: AS16-ST-04-04PB-N | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776488-2.