Molex 43045-0401

Connector Wire to Board Header 4 Position 3mm Solder Pitch Right Angle Through-Hole Tray
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0401.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

HQonline

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-14.63%

CAD Models

Download Molex 43045-0401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.87
$ 0.613
$ 0.613
Stock
633,544
2,101,960
2,101,960
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.9972 mm
3 mm
3 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Connector Header Through Hole, Right Angle 4 position 0.118 (3.00mm)
4pin 3mm 2 3mm Header,Push-Pull 8.5A 380nm gold Black Through hole mounting 18.71mm(height)
HEADER 2 ROW VERTICAL POLARIZING PEG 4 PIN GOLD PLATE SMT/GLOW WIRE KINKED LEADS
Amphenol Communications Solutions10127720-041LF
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Amphenol Communications Solutions68021-104HLF
BergStik®, BtB conn Unshrouded RA Header, Through Hole, Dbl row 4 pos. 2.54mm
Amphenol Communications Solutions75867-130LF
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Thru-Hole Bag

Descriptions

Descriptions of Molex 43045-0401 provided by its distributors.

Connector Wire to Board Header 4 Position 3mm Solder Pitch Right Angle Through-Hole Tray
HEADER,2 ROW, RIGHT-ANGLE, SNAP-IN LOCK,4 PIN, GOLD PLATE, SMT/GLOW WIRE COMPATIBLE
PCB Header Temperature range: max. 105 °C Contact material: Au Housing Material: Thermoplastic Poles: 4 Rated current: 5 A
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, 0.38µm Gold Plating, Glow-Wire Capable, Black
2x2P Micro-Fit(MX 3.0) 4P Gold 3mm 2 -40℃~+105℃ 8.5A 2 3mm Brass Bend insert Push-Pull,P=3mm Wire To Board Connector ROHS
CONN, R/A PCB HDR, 4POS, 2ROW, 3MM, THT; Pitch Spacing:3mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Go

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450401
  • 43045-0401.
  • 430450401