TE Connectivity / AMP T2111082101-000

Pin insert, 8 pole, unequipped, crimp connection, T2111082101-000
$ 4.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP T2111082101-000.

IHS

Datasheet5 pages1 year ago

TE Connectivity

ShanghaiCT

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP T2111082101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-480283-0
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity794617-8
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity794954-8
Connector; Nylon; Natural; Soft Shell; Free Hanging; AMP Brand/PE Series

Descriptions

Descriptions of TE Connectivity / AMP T2111082101-000 provided by its distributors.

Pin insert, 8 pole, unequipped, crimp connection, T2111082101-000
Hmn-008-M/ Box |Te Connectivity T2111082101-000
Rectangular Connector, 8 Contact(s), Male
CONNECTOR, HEAVY DUTY POWER, HMN, 008, M
Insert For Connector Rectangular
HMN-008-M Contact Type: Pin Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 8 Wire Size: 26 – 12 AWG Wire Size: .14 – 4 mm² Pin Insert for Contacts 8 26 – 12 AWG | Hdc Hmn Modular System & Rail Compliant | Part Number: T2111082101-000 | Internal Number: T2111082101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors