Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-480283-0

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480283-0.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.37%

CAD Models

Download TE Connectivity 1-480283-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1586000-8
CONN PLUG 8POS FREE HANGING / 8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
TE Connectivity1586017-8
VAL-U-LOK RoHS Compliant COMMERCIAL 2005 Plug Connector Housing 50Cycles UL94V-0 221C 9A
TE Connectivity5-2232266-4
Triple-Lock Power Connector Plug with Cap, GWT/V0/NF 750°C, Female Terminals, Multiple Options
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-480283-0 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
Connector; Commercial MATE-N-LOK; Plug; 8; Nylon; 13 A (Max.); 250 VAC; Natural
SOCKET HOUSING, 8WAY; Product Range: Commercial MATE-N-LOK Series; Gender: Plug; No. of Positions: 8Ways; Pitch Spacing: 4.95mm; For Use With: Commercial MATE-N-LOK Connectors; SVHC: No SVHC (27-Jun-2018); Colour: Clear; Contac
08P CMNL PLUG HSG M/M NATL Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1-480283-0 | Internal Number: 1-480283-0 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14802830