TE Connectivity / AMP T2040163201-000

HE-016-FS; Connector; 16POS; 2RW; Silver; 500VAC; Receptacle | TE Connectivity T2040163201-000
$ 9.78
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP T2040163201-000.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Newark

ShanghaiCT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-11-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity178803-7
Rectangular Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug
Conn Housing RCP 16 POS 5.84mm Crimp ST Cable Mount Black MX150L™ Bag
HEADER CONNECTOR,CABLE MNT,RECEPT,16 CONTACTS,SKT,0.079 PITCH,CRIMP TERMINAL,LOCKING,WHITE
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity174046-2
CONN PLUG HSG 16POS 2.50MM / 16 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm)

Descriptions

Descriptions of TE Connectivity / AMP T2040163201-000 provided by its distributors.

HE-016-FS;Connector;16POS;2RW;Silver;500VAC;Receptacle | TE Connectivity T2040163201-000
Heavy Duty Power Connectors 16P 2R 16A 500V Recp 20-14AWG SpringCont
Rubber shell and accessories 16Pin(2x8) 14–20AWG
Rectangular Connector, 16 Contact(s), Female
Conn Rectangular F 16 POS ST Panel Mount
Contact insert, T2040163201-000
HE-016-FS Contact Type: Socket Rectangular Connector Insert Type: Contact Insert Pole Configuration: 16+PE Wire Size: 14 – 20 AWG Wire Size: .5 – 2.5 mm² Socket Contact Insert 16+PE 14 – 20 AWG | Rectangular Contact Insert | Part Number: T2040163201-000 | Internal Number: T2040163201-000 | TE Connectivity | HDC
HEAVY DUTY INSERT, RCPT, 16POS, 14AWG; Product Range: HE-016 Series; Heavy Duty Connector Type: Insert; No. of Contacts: 16 Contacts; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Spring Socket; Curre

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors