TE Connectivity / AMP 9-1589788-2

Stm009Pc2Dm048Q = Wdualobe/ Pkg |Nanonics Te Connectivity STM009PC2DM048Q
$ 349.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1589788-2.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

TE Connectivity

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP5-1589476-3
Cable Assembly D-Sub Connector Receptacle 9 Positions 2 Rows Socket 30AWG 36 Inch Length Cable
TE Connectivity5-1589476-9
D Nanominiature Connector, 9 Contact(s), Female, Receptacle
TE Connectivity1589050-7
D Nanominiature Connector, 9 Contact(s), Female, Receptacle
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount, FTE Series
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 8 Contacts, Surface Mount, CLE Series
Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 12 ", 304.8 mm, 1.27 mm"
Cable Assembly Flat 0.203m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk
Ribbon Cable, IDC Receptacle to IDC Receptacle, 26 Positions, 8 ", 203.2 mm, 1.27 mm"

Descriptions

Descriptions of TE Connectivity / AMP 9-1589788-2 provided by its distributors.

Stm009Pc2Dm048Q = Wdualobe/ Pkg |Nanonics Te Connectivity STM009PC2DM048Q
D Nanominiature Connector, 9 Contact(s), Male, Plug
Connector D-Subminiature with connectors connection
Cable Assembly D-Subminiature 9 Positions Plug 30AWG 47.99 Inch Length
Headers & Wire Housings STM009PC2DM048Q = Wdualobe
SPECIALIZED CABLES STM009PC2DM04
STM009PC2DM048Q = Wdualobe Connector Product Type: Connector Assembly Connector & Housing Type: Plug Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Connector Assembly Plug With Polarization | Standard Rectangular Connector | Part Number: STM009PC2DM048Q | Internal Number: 9-1589788-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM009PC2DM048Q