Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CLE-104-01-G-DV

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 8 Contacts, Surface Mount, CLE Series
$ 1.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLE-104-01-G-DV.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

Farnell

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-29.27%

CAD Models

Download Samtec CLE-104-01-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 8 Contacts, Surface Mount, MLE Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 8 Contacts, Surface Mount, CLM Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, MLE Series
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
Push-Pull,Receptacle 1mm 2 10pin 1A gold Black SMD mount 10.4mm(Length)*3.6mm(height)
Conn Board to Board RCP 10 POS 0.8mm Solder ST Top Entry SMD SlimStack Automotive T/R

Descriptions

Descriptions of Samtec CLE-104-01-G-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 8 Contacts, Surface Mount, CLE Series
"0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip"
0.8mm 1.2mm Double Row 2.7A Gold -55鈩儈+125鈩 8P Standing paste 3.3mm SMD,P=0.8mm Female Headers ROHS
Conn Socket Strip SKT 8 POS 0.8mm Solder ST SMD Tube
Pass Through,Push-Pull,Receptacle 800μm 2 8pin 2.7A 250nm gold Black SMD,P=0.8mm SMD mount 3.2mm(Length)*4.83mm(height)
CONNECTOR, 8POS, RCPT, 0.8MM, SMD
SMT SOCKET STRIP .8MM (.032"")
SOCKET, 0.8MM, SMP, 2X4WAY; Pitch Spacing:0.8mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:CLE Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Beryllium Copper; SVHC:No SVHC (15-Jan-2018); Contact Termination:Surface Mount Vertical

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLE-104-01-G-DV.
  • CLE10401GDV