TE Connectivity 1589050-7

D Nanominiature Connector, 9 Contact(s), Female, Receptacle
$ 376.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1589050-7.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

CAD Models

Download TE Connectivity 1589050-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP5-1589488-8
D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity2069552-1
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking
Conn FFC/FPC Connector SKT 9 POS 0.5mm Solder RA SMD Easy-On™ T/R
Conn FFC/FPC Connector SKT 9 POS 0.5mm Solder RA SMD Embossed T/R
Molex 0.5mmpitch8p FPCsocket FPCConnector, FFC/FPC SMTseries, single row, surface, welding
TE Connectivity1734592-8
TE Connectivity 1734592-8 FFC&FPC Connector Female Unshrouded 0.5mm Pitch
TE Connectivity1589050-7
D Nanominiature Connector, 9 Contact(s), Female, Receptacle
TE Connectivity1-1589951-5
TE; A&D Connectors; Relay; STL009L2CN = STM Conn | TE Connectivity STL009L2CN
TE Connectivity / AMP1-1589473-6
D Nanominiature Connector, 9 Contact(s), Male, Plug
D-Sub Connector, Plug, 9Pos, Crimp; D Su |Glenair M83513/01-AC
Conn Micro D-Subminiature SKT 9 POS 2.54mm Solder ST Thru-Hole 9 Terminal 1 Port
D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of TE Connectivity 1589050-7 provided by its distributors.

D Nanominiature Connector, 9 Contact(s), Female, Receptacle
Cable Assembly 1.524m 30AWG Rectangular 9 POS RCP
Headers & Wire Housings PTM009SC2DC060N
Cable Assembly with Thread for 1.0 Jackscrews 2-Row Metal 9-Position Receptacle Panel Mount 30-AWG 7 Strand Color Coded PTFE Wire 60-Inch Length
CABLE ASSY, WTB RCPT, FREE END, 1.52MMM; Connector to Connector:Dualobe Plug to Free End; No. of Positions:9Ways; Cable Length - Metric:1.52m; Cable Length - Imperial:5ft; Product Range:-; Jacket Colour:Multi-coloured; S

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1589050-7 .
  • PTM009SC2DC060N