Samtec SFMH-105-02-L-D-LC

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle
$ 3.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFMH-105-02-L-D-LC.

Electro Sonic

Datasheet1 page8 years ago

Newark

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+73.18%

CAD Models

Download Samtec SFMH-105-02-L-D-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.139
$ 2.56
$ 2.56
Stock
10,139
48,401
48,401
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
640 µm
640 µm
640 µm
Number of Positions
10
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

HIROSE ELECTRICDF23C-10DS-0.5V(51)
0.5mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 12 Contacts, Surface Mount, CLE Series
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 8 Contacts, Surface Mount, CLE Series
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 12 Contacts, Surface Mount, CLE Series
Mezzanine Connector, Stacking, Receptacle, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount
TE Connectivity1-179397-2
Conn Fine Pitch Connector RCP 12 POS 0.8mm Solder ST SMD T/R

Descriptions

Descriptions of Samtec SFMH-105-02-L-D-LC provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONNECTOR, RECEPTACLE, 1.27MM, 10WAY; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: SFMH Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Gold Plated Contac

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFMH-105-02-L-D-LC.
  • SFMH10502LDLC