Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TSW-101-14-T-S

Samtec Board-to-Board Connector, TSW Series, 1-Pin, 2.54mm Pitch, Right Angle, TH
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-101-14-T-S.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages5 years ago

Samtec

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+15.71%

CAD Models

Download Samtec TSW-101-14-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.098
$ 0.098
Stock
94,590
80,631
80,631
Authorized Distributors
6
6
6
Connector Type
Male Pin
Male Pin
Male Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Straight
Straight
Straight
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Tin Direct Insert 1P -55鈩儈+105鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, TSW
Tin Direct Insert 1P -55鈩儈+105鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
Amphenol Communications Solutions68000-401HLF
CONN HEADER VERT 1POS / Connector Header Through Hole 1 position
Amphenol Communications Solutions77311-418-00LF
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Reel
Amphenol Communications Solutions68001-401HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik®

Descriptions

Descriptions of Samtec TSW-101-14-T-S provided by its distributors.

Samtec Board-to-Board Connector, TSW Series, 1-Pin, 2.54mm Pitch, Right Angle, TH
Tin Direct Insert 1P -55鈩儈+105鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
Pin Header, Vertical, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bag
TSW - Samtec 2.54mm Through-Hole Pin Header, -14 Lead Style
Conn Unshrd Hdr Hdr 1 Pos Sldr St Th Rohs Compliant: Yes
CONNECTOR, HEADER, 1POS, 1ROW;
.025"" SQ. POST HEADER .100"" (2,54MM)
PIN HEADER, BOARD-TO-BOARD, 1 RO

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW-101-14-T-S.
  • TSW10114TS