Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TSW-101-07-T-S

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, TSW
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-101-07-T-S.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago

HQonline

Master Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+40.69%

CAD Models

Download Samtec TSW-101-07-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.069
$ 0.069
Stock
567,467
397,691
397,691
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Contacts
1
1
1
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec Board-to-Board Connector, TSW Series, 1-Pin, 2.54mm Pitch, Right Angle, TH
Stacking Board Connector, DW Series, 1 Contacts, Header, Through Hole, 1 Rows
Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions68000-401HLF
CONN HEADER VERT 1POS / Connector Header Through Hole 1 position
Amphenol Communications Solutions77311-418-00LF
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Reel
Amphenol Communications Solutions68001-401HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik®

Descriptions

Descriptions of Samtec TSW-101-07-T-S provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, TSW
Tin Direct Insert 1P -55鈩儈+105鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bag
TSW - Samtec 2.54mm Pin Header 10.92mm Overall Pin Length
SAMTEC - TSW-101-07-T-S . - HEADER, 2.54MM, THT VERT, 1WAY
Samtec 2.54mmpitch1pSingle row pin header Board to Board Connector, TSWseries, right angle, Through hole mounting
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator
.025"" SQ. POST HEADER .100"" (2,54MM)
SAMT .025'' SQ. TERMINAL;TERMINAL STRIPS
Connector, Header, 1Pos, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:-; No. Of Rows:1Rows; No. Of Contacts:1Contacts; Contact Termination Type:Through Hole; Product Range:Tsw Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TSW-101-07-T-S.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW-101-07-T-S .
  • TSW-101-07-T-S.
  • TSW101-07-T-S
  • TSW10107TS