TE Connectivity / AMP 8-323915-1

Ring Tongue Terminal 22-26AWG Copper Yellow 16.41mm Tin Loose
$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-323915-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-26.55%

CAD Models

Download TE Connectivity / AMP 8-323915-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity323011
TE 323011 PIDG Terminal Slotted Ring M3.5 Stud Tin 26-22AWG Yellow
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
TE Connectivity8-323916-1
Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin Loose
TE Connectivity8-32562-1
Flanged Spade Tongue Terminal 16-22AWG 18.72mm 7.52mm Tin Loose Piece
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 20.70mm
AviKrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 8 (M4) 20.60mm

Descriptions

Descriptions of TE Connectivity / AMP 8-323915-1 provided by its distributors.

Ring Tongue Terminal 22-26AWG Copper Yellow 16.41mm Tin Loose
PIDG Terminals NYL-RING 26-22 YEL #6
CRIMP TERMINALS - RING TONGUE TERMINALS;
CONN RING CIRC 22-26AWG #6 CRIMP
TERMINAL, RING TONGUE, #6, CRIMP, YELLOW; TERMINAL, RING TONGUE, #6, CRIMP, YELLOW; Connector Type:Ring Tongue; Series:PIDG; Insulator Color:Yellow; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size AWG Min:26AWG; Wire Size AWG Max:22AWG; Contact Material:Copper
TERMINAL,PIDG R 26-22 6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 26 – 22 AWG Wire Size: .129 – .326 mm² Wire Size: 202 – 810 CMA Stud Size: M3.5 #6 Ring Tongue 26 – 22 AWG .129 – .326 mm² 202 – 810 CMA | Pidg Ring Tongue Terminal | Part Number: 8-323915-1 | Internal Number: 8-323915-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-323915--1