TE Connectivity 8-32562-1

Flanged Spade Tongue Terminal 16-22AWG 18.72mm 7.52mm Tin Loose Piece
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-32562-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page15 years ago
Instruction Sheet1 page3 years ago
Datasheet12 pages7 years ago
Datasheet14 pages15 years ago

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-15.89%

CAD Models

Download TE Connectivity 8-32562-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity323011
TE 323011 PIDG Terminal Slotted Ring M3.5 Stud Tin 26-22AWG Yellow
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 10 (M5) Length 20.70mm
TE Connectivity / AMP8-323915-1
Ring Tongue Terminal 22-26AWG Copper Yellow 16.41mm Tin Loose
AviKrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 8 (M4) 20.60mm
TE Connectivity2-36153-5
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 23.01mm Tin Loose

Descriptions

Descriptions of TE Connectivity 8-32562-1 provided by its distributors.

Flanged Spade Tongue Terminal 16-22AWG 18.72mm 7.52mm Tin Loose Piece
TERMINAL, SPADE/FORK, #6, CRIMP, RED; Product Range:PIDG Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.65mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Nylon (P
PIDG SPDFLG 22-16COMM22-18MIL6 Spade Terminal Type: Spade Flange Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #6 M3.5 Spade Flange Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty