TE Connectivity 8-323916-1

Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin Loose
$ 0.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-323916-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet12 pages7 years ago
Technical Drawing1 page15 years ago

JRH Electronics

Farnell

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
-96.76%

CAD Models

Download TE Connectivity 8-323916-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity323011
TE 323011 PIDG Terminal Slotted Ring M3.5 Stud Tin 26-22AWG Yellow
TE Connectivity / AMP8-323915-1
Ring Tongue Terminal 22-26AWG Copper Yellow 16.41mm Tin Loose
Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 10 (M5) Length 20.70mm
AviKrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 8 (M4) 20.60mm
TE Connectivity8-32562-1
Flanged Spade Tongue Terminal 16-22AWG 18.72mm 7.52mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 8-323916-1 provided by its distributors.

Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin Loose
TERMINAL PIDG R 26-22 8; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:22AWG; Conductor Area CSA:0.4mm²; Product Range:PIDG Series; Insulator Colour:Yellow; Insulator Material:Nylon (Polyamide); SVHC:
TERMINAL,PIDG R 26-22 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 26 – 22 AWG Wire Size: .1 – .41 mm² Wire Size: 202 – 810 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 26 – 22 AWG .1 – .41 mm² 202 – 810 CMA | Pidg Spade Tongue Terminal | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-323916-1 .
  • 8-323916-1.