TE Connectivity / AMP 8-322335-1

Terminal, solis R Ht 16-14 10 Rohs Compliant: Yes |Amp Te Connectivity 8-322335-1
$ 1.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-322335-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.08%

CAD Models

Download TE Connectivity / AMP 8-322335-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity321890
Ring Tongue Terminal 16-22AWG Nickel 14.58mm Nickel Loose
TE Connectivity321891
Solis R Ht 22-16Com22-18Mil 10 Rohs Compliant: Yes |Amp Te Connectivity 321891
TE Connectivity322328
Ring Tongue Terminal 14-16AWG Nickel 12.19mm Nickel Loose
TE Connectivity / AMP8-322329-1
Ring Tongue Terminal 14-16AWG Loose Piece
TE Connectivity321892
Ring Tongue Terminal 16-22AWG Nickel 19.02mm Nickel Loose
TE Connectivity8-321891-1
Ring Tongue Terminal 16-22AWG Nickel Orange 14.58mm Loose

Descriptions

Descriptions of TE Connectivity / AMP 8-322335-1 provided by its distributors.

Terminal, solis R Ht 16-14 10 Rohs Compliant: Yes |Amp Te Connectivity 8-322335-1
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Loose Piece
Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 4.82 mm, metal
TERMINAL, INAL, SOLIS R HT 16-14 10
Ring and Spade Tongue Terminals
TERMINAL,SOLIS R HT 16-14 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Stud Size: #10 Stud Diameter: 4.82 mm Closed Ring Tongue Terminal 16 – 14 AWG 1.25 – 2 mm² #10 | Ring Terminals & Spade Lug | Part Number: 8-322335-1 | Internal Number: 8-322335-1 | 4.82 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors