TE Connectivity 322328

Ring Tongue Terminal 14-16AWG Nickel 12.19mm Nickel Loose
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322328.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-10.39%

CAD Models

Download TE Connectivity 322328 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity321890
Ring Tongue Terminal 16-22AWG Nickel 14.58mm Nickel Loose
TE Connectivity / AMP321887
TERMINAL, RING TONGUE, RING-053, NICKEL, 22-16 AWG, 4, 0.119 IN., REGULAR WIRE
TE Connectivity61794-4
617 Series14-18 AWG Crimp 8 Stud Circular Ring Terminal Connector
TE Connectivity42110-1
Ring Tongue Terminal 14-18AWG Brass 14.48mm T/R Automotive
TE Connectivity41558
Ring Tongue Terminal 14-18AWG Brass 16.26mm Tin Reel/Strip Automotive
TE Connectivity / AMP42751-1
Ring Tongue Terminal 14-16AWG Brass 26.56mm T/R Automotive

Descriptions

Descriptions of TE Connectivity 322328 provided by its distributors.

Ring Tongue Terminal 14-16AWG Nickel 12.19mm Nickel Loose
Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 3.02 mm, metal
16-14 AWG STUD SIZE 4 SOLISTRAND RING TONGUE TERMINAL
Terminals N/I RING 16-14 AWG HI TEMP
Ring and Spade Tongue Terminals
322328, TE CONNECTIVITY/AMP BRAND
CONN RING CIRC 14-16AWG #4 CRIMP
TERMINAL,SOLIS R HT 16-14 4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #4 Closed Ring Tongue Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 322328 | Internal Number: 322328 | Alias Number: AMP322328 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty