TE Connectivity / AMP 8-322329-1

Ring Tongue Terminal 14-16AWG Loose Piece
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-322329-1.

IHS

Datasheet2 pages17 years ago

TE Connectivity

Alternate Parts

Price @ 1000
$ 1.03
Stock
1
15,381
Authorized Distributors
0
6
Gender
-
-
Wire/Cable Gauge
14 AWG
14 AWG
Mount
Free Hanging
-
Termination
Circular
Crimp
Insulation
Non-Insulated
Non-Insulated
Orientation
-
-
Contact Plating
Unplated
Unplated
Contact Material
Nickel
Nickel
Color
Orange
Orange

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-29
LTD Date2018-01-31

Related Parts

TE Connectivity640052-1
CONN RING CIRC 14-18AWG #10 / Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
TE Connectivity61794-4
617 Series14-18 AWG Crimp 8 Stud Circular Ring Terminal Connector
TE Connectivity34487
Ring Tongue Terminal 12-14AWG 18.77mm 10.69mm Tin Loose Piece
Ring Tongue Terminal for 14-18 AWG (0.75~2.08mm²), Stud Size 8 (M4), Tin Plating
Open Barrel Star Ring , Tin-Plated Steel, for 14-18 AWG Wire Range, Stud Size 10 (M5)
VersaKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6)

Descriptions

Descriptions of TE Connectivity / AMP 8-322329-1 provided by its distributors.

Ring Tongue Terminal 14-16AWG Loose Piece
TERMINAL,SOLIS R HT 16-14 6, 8-322329-1
Ring and Spade Tongue Terminals
CONN RING CIRC 14-16AWG #6 CRIMP

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors