TE Connectivity 321891

Solis R Ht 22-16Com22-18Mil 10 Rohs Compliant: Yes |Amp Te Connectivity 321891
$ 1.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321891.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-38.30%

CAD Models

Download TE Connectivity 321891 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity321890
Ring Tongue Terminal 16-22AWG Nickel 14.58mm Nickel Loose
TE Connectivity322328
Ring Tongue Terminal 14-16AWG Nickel 12.19mm Nickel Loose
TE Connectivity / AMP8-322329-1
Ring Tongue Terminal 14-16AWG Loose Piece
TE Connectivity321892
Ring Tongue Terminal 16-22AWG Nickel 19.02mm Nickel Loose
TE Connectivity8-321891-1
Ring Tongue Terminal 16-22AWG Nickel Orange 14.58mm Loose
TE Connectivity / AMP2-322329-2
Terminal, solis R Ht 16-14 6 Rohs Compliant: Yes |Amp Te Connectivity 2-322329-2

Descriptions

Descriptions of TE Connectivity 321891 provided by its distributors.

Solis R Ht 22-16Com22-18Mil 10 Rohs Compliant: Yes |Amp Te Connectivity 321891
Ring Tongue Terminal 16-22AWG Nickel 14.58mm Nickel Loose
Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 5 mm, metal
Solistrand Uninsulated Terminals N/I-RING 22-16 #10
SOLIS R HT 22-16COM22-18MIL 10
Ring and Spade Tongue Terminals
Special Order: SOLIS R HT 22-16COM22-18MIL 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 321891 | Internal Number: 321891 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty