TE Connectivity / AMP 8-1393211-8

Relay, 2 Form C (no/nc), 110 V (DC), 7255 Ω, 30 A, 600 V (AC), Monostable, 8-1393211-8
$ 39.564
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1393211-8.

IHS

Datasheet2 pages22 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-21.62%

CAD Models

Download TE Connectivity / AMP 8-1393211-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-1393211-3
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.142A (Coil), 12Vdc (Coil), 1700Mw (Coil), 30A
TE ConnectivityT92S11D22-24
POWER - GENERAL PURPOSE RELAYS; Available until stocks are exhausted Alternative available
TE Connectivity5-1393211-4
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.071A (Coil), 24Vdc (Coil), 1700Mw (Coil), 30A
TE Connectivity / AMP3-1393211-8
Power Relay 110/120VAC 40(NO)/3(NC)A DPDT(52.32x34.54x30.73)mm THT
RELAY GEN PURPOSE SPST 30A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Schneider Electric300XBXC1-24D
Relay; E-Mech; Power; DPDT; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 300/28AC/DC; Flange Mnt

Descriptions

Descriptions of TE Connectivity / AMP 8-1393211-8 provided by its distributors.

Relay, 2 Form C (NO/NC), 110 V (DC), 7255 Ω, 30 A, 600 V (AC), monostable, 8-1393211-8
Electromechanical Relay DPDT 30(NO)/3(NC)A 110VDC 7.255KOhm Through Hole
Electromechanical Relay 110VDC 7.255KOhm 40(NO)/3(NC)A DPDT (52.32x34.54x30.73)mm THT Power Relay
Power/Signal Relay, DPDT, Momentary, 0.015A (Coil), 110VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output
Power Relays, Standard, Monostable, DC, 1700 mW Coil Power Rating DC, 7255 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T92
T92S11D12-110 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92S11D12-110 | Internal Number: 8-1393211-8 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • T92S11D12-110