
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 749069-1 | 896 | 16 | Tube | 14h | |||||||
| Heilind Asia | 749069-1 | 0 | 2h | |||||||||
| Interstate Connecting Components | 749069-1 | 0 | 7h | |||||||||
| Heilind Americas | 749069-1 | 0 | 8h | |||||||||
| Sager Electronics | 749069-1 | 0 | 2016 | Tube |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 749069-1.
Download TE Connectivity / AMP 749069-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 749069-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 749069-1.