TE Connectivity 5788798-1

CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
$ 4.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5788798-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page20 years ago

element14 APAC

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-99.19%

CAD Models

Download TE Connectivity 5788798-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-06-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1734355-1
D Sub Connector, Standard, 15 Position,; |Te Connectivity Amp 1734355-1
HARTING Elektronik09682537612
D-Sub Standard Female connector U.S. Footprint Wave soldering termination Rated current 6.5A
Connector, Hd D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77HDE15SD1CH4F
Amphenol D-Sub Connector, L77SD Series, Receptacle, DB15 Pin, Panel Mount, Right Angle
D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder
Conn D-Subminiature F 15 POS 1.38mm Solder RA Thru-Hole 15 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5788798-1 provided by its distributors.

CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
D SUB CONNECTOR, STANDARD, 15 POSITION,; D SUB CONNECTOR, STANDARD, 15 POSITION, RECEPTACLE, RT ANGLE; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: AMPLIMITE HD-20 Series; Contact Material: -
Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
D SUB CONNECTOR, STANDARD, 15 POSITION, RECEPTACLE, RT ANGLE
HD20 Series 15 Position Right Angle Socket Board Mount D-Sub Connector
Tyco Electronics D-SubConnector, Amplimite HD-20series, Mother seat, DB15needle, Through hole mounting, right angle body
15 HTMSFL ASSY RA 318 (IN,BL) Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 2 Centerline (Pitch): 2.74 mm Receptacle Board-to-Board Board Mount 2 | D-Shaped Connector | Part Number: 5788798-1 | Internal Number: 5788798-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5788798-1.