TE Connectivity 5787190-1

Conn D-Sub F 20 POS 1.27mm Solder RA Thru-Hole 20 Terminal 1 Port Tube
$ 7.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787190-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5787190-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-04-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5747846-6
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09663516513
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
HARTING Elektronik09663516512
D Sub Connector, D Sub PCB Connectors, DB, Receptacle, 25, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09662516512
D Sub Connector, D Sub PCB Connectors, DA, Receptacle, 15, Metal, Solder RoHS Compliant: Yes

Descriptions

Descriptions of TE Connectivity 5787190-1 provided by its distributors.

Conn D-Sub F 20 POS 1.27mm Solder RA Thru-Hole 20 Terminal 1 Port Tube
20 50SR R/A RCPT ASSY,RDSN L/F
Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Solder Terminal, #2-56, Receptacle
PCB D-Sub AMPLIMITE , 1.27mm, PCB , -55-105
D-Sub High Density Connectors 050 020R R/A
CONN D-TYPE RCPT 20POS R/A SLDR
AMPLIMITE .050III RoHS Compliant COMMERCIAL 2009 Receptacle, Female Sockets Connector UL94V-0 -55C~105C 1A 500VAC V
PCB D-Sub Connectors, Receptacle, Cable-to-Board, 20 Position, 1.27 mm [.05 in] Centerline, 2 Row, Standard Profile, AMPLIMITE 0.50 Series
.050 Series Board Mount Connectors
20 50SR R/A RCPT ASSY,RDSN L/F Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Receptacle Cable-to-Board Board Mount 1.27 mm | D-Shaped Connector | Part Number: 5787190-1 | Internal Number: 5787190-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty