TE Connectivity 5747846-6

CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
$ 5.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747846-6.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago
Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-71.55%

CAD Models

Download TE Connectivity 5747846-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.752
$ 7.135
Stock
5,567
5,622
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
25
25
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold, Tin
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5745783-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 25 Contacts, DB, Solder
TE Connectivity5747846-5
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity5745783-3
Conn D-Subminiature SKT 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port
D Sub Connector, Rcpt, Db, 25Pos, Th; |Amphenol Communications Solutions L77SDBH25SOL2RM5
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
D Sub Connector, Standard, Receptacle, SD, 25 Contacts, DB, Solder

Descriptions

Descriptions of TE Connectivity 5747846-6 provided by its distributors.

CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder
TE Connectivity 5747846-6 D-Sub Connector Female Front Metal Shell 25 Pin
D Sub Connector, Standard, 25 Position,; |Te Connectivity Amp 5747846-6.
Conn D-Subminiature SKT 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
D-Sub Connectors; 5747846-6; TE CONNECTIVITY; 25; Female; 53.04 mm; Right Angle
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Receptacle, DB25 Pin, TH, Right Angle Body
HD20 Series 25 Position Right Angle Socket Board Mount D-Sub Connector
D-SUB CONNECTOR, RECEPTACLE, 25POS; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Carbon Steel Body; Co
25 MSFL RCPT RA 318 (SL,FM,BL) Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Centerline (Pitch): 2.77 mm Receptacle Board-to-Board Board Mount 3 | D-Shaped Connector | Part Number: 5747846-6 | Internal Number: 5747846-6 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747846-6.