TE Connectivity / AMP 66580-4

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Brass
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 66580-4.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

CAD Models

Download TE Connectivity / AMP 66580-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity154717-3
2.5~4 11~13.5 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 50 Circuits, Black
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity353907-1
1.5 mm AMP Mini CT Connector Series | CONN SOCKET 24-28AWG CRIMP TIN
Conn Housing F 50 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag

Descriptions

Descriptions of TE Connectivity / AMP 66580-4 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Brass
Multimate Type VI Series 18-16 AWG Discrete Wire Crimp Signal Socket Contact
Type Vi Socket, multi-Mate Rohs Compliant: No |Amp Te Connectivity 66580-4
Contact SKT 16 SizeCrimp STCable Mount 16-18AWG Strip
Standard Circular Contacts TYPE VI SOCKET MULTI-MATE
CONNECTOR, TYPE VI SOCKET, MULTI-MATE
Contact SKT Crimp ST Cable Mount Strip
CONN SOCKET 16-18AWG GOLD CRIMP
Special Order: TYPE VI SOCKET,MULTI-MATE Power Contact Type: Contact Operating Voltage: 250 VAC Operating Voltage: 250 VDC Contact Mating Area Plating Material: Gold Wire Size: 18 – 16 AWG Contact 250 VAC 250 VDC Gold | Power Contact | Part Number: 66580-4 | Internal Number: 66580-4 | 18 – 16 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors