TE Connectivity 154717-3

Quick Disconnect Terminal 11-13AWG RCP 22.5mm 7.37mm Tin Strip
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 154717-3.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet62 pages22 years ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Datasheet12 pages14 years ago
Technical Drawing1 page15 years ago

Farnell

IHS

ShanghaiCT

ODG (Origin Data Global)

Inventory History

3 month trend:
+16.28%

CAD Models

Download TE Connectivity 154717-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity160913-4
Quick Disconnect Terminal 11-13AWG Phosphor Bronze RCP 19.2mm Tin T/R
TE Connectivity180351-2
Terminal, Female Disconnect, 6.35Mm, Cri; |Te Connectivity Amp 180351-2
TE Connectivity62428-2
TERMINAL, QUICK CONNECT, 12-10AWG, NON INSULATED, CRIMP, FEMALE, FASTON SERIES
Quick Disconnect Terminal 14AWG Brass F Tin VibraKrimp™ T/R
TE Connectivity341001-1
Crimp Terminal, Female, 2.5-4Mm; |Te Connectivity Amp 341001-1
TE Connectivity63677-1
Terminal Female Disconnect 0.312In Crimp; |Te Connectivity Amp 63677-1

Descriptions

Descriptions of TE Connectivity 154717-3 provided by its distributors.

Quick Disconnect Terminal 11-13AWG RCP 22.5mm 7.37mm Tin Strip
CONTACT, SOCKET, 13-11AWG, CRIMP; Product Range: Positive Lock 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Available until stocks are exhausted
PL 250 REC TERMINAL 14-11 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 14 – 11 AWG Wire Size: 2.1 – 4.17 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 14 – 11 AWG 2.1 – 4.17 mm² | Quick Disconnect | Part Number: 154717-3 | Internal Number: 154717-3 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 154717-3.
  • 154717-3..