TE Connectivity 353907-1

Connector Accessory, 0.041in Max Cable Dia, Contact, Phosphor Bronze
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 353907-1.

Master Electronics

Datasheet6 pages12 years ago
Datasheet1 page13 years ago
Datasheet9 pages1 year ago

Sager Electronics

TE Connectivity

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+12.86%

CAD Models

Download TE Connectivity 353907-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-11-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²
KK Cat Ear Crimp Terminal 5159, 22-28 AWG, Reel, Brass, Tin (Sn) over Copper Plating
TE Connectivity3-770476-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity794019-1
.062 Soft-Shell Pin & Socket, Contacts(Pre-Tinned Brass), Socket, for 30-24AWG

Descriptions

Descriptions of TE Connectivity 353907-1 provided by its distributors.

Connector Accessory, 0.041in Max Cable Dia, Contact, Phosphor Bronze
1.5 mm AMP Mini CT Connector Series | CONN SOCKET 24-28AWG CRIMP TIN
TERMINAL, 24-28 AWG; Product Range:Mini-CT Series; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Min:28AWG; Wire Size AWG Max:24AWG; SVHC:No SVHC (15-Jan-2018); Contact Size:24; Contact Termination:Crimp; Current Rating:2A; For Use With:Mini CT Connectors
Contact, Receptacle, 1.5mm Pitch, Mini CT, Crimp Type
TE Connectivity Tinned crimping terminal Female terminal, AMP Mini CTseries, maximum0.2mm², min0.08mm²
1 Position Wire to Cable Crip Termination 24-28 AWG Tin Pin Contact
Ct 1.5Mm Rec Cont Crimp Type/ Rel; |Te Connectivity Amp 353907-1
Contact SKT Crimp ST Cable Mount 24-28AWG Strip Automotive
REC 28-24AWG PHBZ/SN REEL OF 15000
CT 1.5MM REC CONT CRIMP TYPE Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 28 – 24 AWG Operating Voltage: 50 VAC Tin (Sn) Socket Pre-Tin 28 – 24 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 353907-1.