TE Connectivity / AMP 640620-3

03P Mta100 Conn Assy F/t Red Rohs Compliant: No
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 640620-3.

IHS

Datasheet1 page8 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 640620-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.221
$ 0.221
Stock
107,202
447,266
447,266
Authorized Distributors
3
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-02-01
LTD Date2018-03-23

Related Parts

TE Connectivity3-643814-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag/Box
TE Connectivity640441-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-641534-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity643813-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640443-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking

Descriptions

Descriptions of TE Connectivity / AMP 640620-3 provided by its distributors.

03P Mta100 Conn Assy F/t Red Rohs Compliant: No
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
Headers & Wire Housings FEED THRU W/O TAB 3P red tin 22 AWG
MTA, CST-100 II, MT-6 and SL Connectors and Headers
CONN RCPT 3P IDC 22AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors