TE Connectivity 3-641534-3

Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641534-3.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page14 years ago
Datasheet3 pages15 years ago
Datasheet9 pages15 years ago

JRH Electronics

Master Electronics

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-2.80%

CAD Models

Download TE Connectivity 3-641534-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-12-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-643814-3
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 3 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity643816-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity640443-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640620-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-641537-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDC Connector RCP 3 POS 2mm IDT RA Cable Mount Mi II™ Bag
TE Connectivity / AMP3-641653-3
Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 3-641534-3 provided by its distributors.

Conn IDC Connector RCP 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDCConnector RCP 3 POS 2.54mm IDT RACable Mount Bag/Box
CONNECTOR ASSEMBLY 3 POSITION MTA100 LF MTA-100 SERIES
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
Headers & Wire Housings 03P C/E 22AWG W/O TAB LED W/RED STRIPE
MTA CST-100 II MT-6 and SL Connectors and Headers
Nylon Tin Plated Receptacle: 2.54mm, Standard Rectangular Connectors, Connector Assembly, No Mating Alignment, MTA 100
TJ F/B 20E BRACKET & 5 DIODES <AZ
03P MTA100 CONN ASSY LF Number of Positions: 3 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With 3 Receptacle Connector Assembly Without | TE Connectivity |
Idc Connector Type:idc Receptacle; Contact Gender:female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:3Contacts; Connector Mounting:cable Mount; Contact Material:copper Alloy; Contact Plating:tin Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641534-3.