Omron G6RL-1A DC6

Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6RL-1A-DC6
$ 2.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6RL-1A DC6.

IHS

Datasheet5 pages5 years ago

Omron

JRH Electronics

RS (Formerly Allied Electronics)

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6RN-1A-DC6
TE Connectivity9-1393224-2
Electromechanical Relay SPST-NC 8A 6VDC 162Ohm Through Hole
TE Connectivity / P&BRY530005
Miniature Power PCB Electromechanical Relay SPST-NO 8A 5VDC 112Ohm Through Hole
TE Connectivity / P&BRE030006
Power Relay SPST-NO 400VAC 6VDC PC Pin Through Hole Box/Tube
Relay; Power; Heavy Duty; Miniature; 5VDC; Plastic Sealed; Spst-no
PanasonicALQ306
Power Relay, Spst, 6Vdc, 10A, Tht Rohs Compliant: Yes |Panasonic ALQ306

Descriptions

Descriptions of Omron G6RL-1A DC6 provided by its distributors.

Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6RL-1A-DC6
Power Relay 6VDC 10A SPST-NO(28.5x10x12.3)mm THT
Electromechanical Relay SPST-NO 10A 6VDC 163Ohm Through Hole
Power/Signal Relay 1 Form A SPST Momentary
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.009A (Coil), 36VDC (Coil), 220mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6RL-1A-DC6
  • G6RL-1ADC6
  • G6RL1A DC6
  • G6RL1ADC6