TE Connectivity 6-1393224-7

Electromechanical Relay SPST-NO 8A 6VDC 162Ohm Through Hole
$ 2.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393224-7.

JRH Electronics

Datasheet3 pages18 years ago

IHS

Newark

Master Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-31
LTD Date2019-09-30

Related Parts

TE Connectivity9-1393224-2
Electromechanical Relay SPST-NC 8A 6VDC 162Ohm Through Hole
TE Connectivity1-1393222-2
Power Relay 6VDC 8A SPST-NO (( 28.6mm 10mm 15mm)) Through Hole
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6RL-1A-DC6
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G6RN-1A-DC6
Relay; Power; Heavy Duty; Miniature; 5VDC; Plastic Sealed; Spst-no
PanasonicALQ306
Power Relay, Spst, 6Vdc, 10A, Tht Rohs Compliant: Yes |Panasonic ALQ306

Descriptions

Descriptions of TE Connectivity 6-1393224-7 provided by its distributors.

Electromechanical Relay SPST-NO 8A 6VDC 162Ohm Through Hole
Power Relay 6VDC 8A SPST-NO(28.5mm 10.1mm 12.3mm) THT
Power/Signal Relay, SPST, Momentary, 0.037A (Coil), 6VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output
SHRACK, PCB RELAY SPST-NO 8A 6VDC 5MM PIN
Cross Referenced to TE CONNECTIVITY - Part AMP6-1393224-7
Ry530006 |Schrack Te Connectivity RY530006
Reinforced PCB Relays up to 8A
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RY530006