TE Connectivity / AMP 6-1375549-7

Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
$ 3.327
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1375549-7.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet1 page16 years ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Newark

CAD Models

Download TE Connectivity / AMP 6-1375549-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.327
$ 5.16
Stock
2,004
1,876
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
18
18
Number of Rows
1
2
Mount
-
Surface Mount
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-03
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-640456-8
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
KK 254 Solid Header, Vertical, with Friction Lock, 18 Circuits, Tin (Sn) Plating
18pin 2.54mm 1 Breakaway,Header,Push-Pull 4A 2.54¦Ìm 45.72mm*12.3mm
Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder RA Thru-Hole SL™ Tube
TE Connectivity647306-2
Conn Wire to Board HDR 17Signal/1Cavity POS 2.54mm Solder ST Thru-Hole Package
TE Connectivity4-647166-8
Headers & Wire Housings 18P Mta 100 Hdr Assy |Te Connectivity Amp 4-647166-8

Descriptions

Descriptions of TE Connectivity / AMP 6-1375549-7 provided by its distributors.

Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
Conn Shrouded Header HDR 18 POS 2.54mm Solder ST SMD T/R
Headers & Wire Housings 18 MTE VERT SMT HDR FULL LF-PB
18 Mte Vert Smt Hdr Full Lf-Pb |Te Connectivity Amp 6-1375549-7

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors